Part Details for 3043077 by Phoenix Contact
Overview of 3043077 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3043077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3584-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
51 In Stock |
|
$1.5400 / $2.2200 | Buy Now |
DISTI #
651-3043077
|
Mouser Electronics | Pluggable Terminal Blocks RIGHT ELEMENT 5.2MM GRAY RoHS: Compliant | 497 |
|
$1.5400 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$1.4600 / $1.8900 | Buy Now |
DISTI #
80310598
|
Verical | Conn PC Terminal Block F 1 POS Spring Cage ST Cable Mount 24A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2414 | Americas - 100 |
|
$2.1410 | Buy Now |
DISTI #
3043077
|
TTI | Pluggable Terminal Blocks RIGHT ELEMENT 5.2MM GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4900 / $1.7600 | Buy Now |
DISTI #
SP2.5/1-R
|
TME | Plug Min Qty: 1 | 0 |
|
$1.1700 / $2.1200 | RFQ |
DISTI #
000000000001075971
|
Sager | Pluggable Terminal Blocks RIGHT ELEMENT 5.2MM GRAY Min Qty: 50 | 40 |
|
$1.9400 / $2.2600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 670 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$1.4600 / $1.8900 | Buy Now |
Part Details for 3043077
3043077 CAD Models
3043077 Part Data Attributes
|
3043077
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3043077
Phoenix Contact
Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |