Part Details for 3042971 by Phoenix Contact
Overview of 3042971 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3042971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3042971-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8600 | Buy Now |
DISTI #
651-3042971
|
Mouser Electronics | DIN Rail Terminal Blocks SP 4/ 9 RoHS: Compliant | 0 |
|
$15.5200 / $18.8600 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 9 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 55.8 mm - color: gray RoHS: Compliant | 0 |
|
$14.9100 / $18.9400 | Buy Now |
DISTI #
000000000001170656
|
Sager | DIN Rail Terminal Blocks SP 4/ 9 Min Qty: 1 | 0 |
|
$18.4400 / $21.5000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 500 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 9 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 55.8 mm - color: gray RoHS: Compliant | 0 |
|
$14.9100 / $18.9400 | Buy Now |
Part Details for 3042971
3042971 CAD Models
3042971 Part Data Attributes
|
3042971
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042971
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |