Part Details for 3042955 by Phoenix Contact
Overview of 3042955 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3042955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3042955-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8680 | Buy Now |
DISTI #
651-3042955
|
Mouser Electronics | DIN Rail Terminal Blocks SP 4/ 7 RoHS: Compliant | 25 |
|
$13.4700 / $16.3000 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 7 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 43.4 mm - color: gray RoHS: Compliant |
15 On Order |
|
$14.1200 / $21.1700 | Buy Now |
DISTI #
000000000001170654
|
Sager | DIN Rail Terminal Blocks SP 4/ 7 Min Qty: 25 | 0 |
|
$14.2800 / $15.3800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 550 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 7 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 43.4 mm - color: gray RoHS: Compliant |
15 On Order |
|
$14.1200 / $21.1700 | Buy Now |
Part Details for 3042955
3042955 CAD Models
3042955 Part Data Attributes
|
3042955
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042955
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |