Part Details for 3042748 by Phoenix Contact
Overview of 3042748 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3042748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3042748-ND
|
DigiKey | TERM BLK PLUG 2POS 6.2MM GRN YLW Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1240 | Buy Now |
DISTI #
651-3042748
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4/ 2P-PE RoHS: Compliant | 0 |
|
$4.9200 / $5.9800 | Order Now |
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.2000 / $6.0600 | Buy Now |
DISTI #
000000000003139896
|
Sager | DIN Rail Terminal Blocks ST 4/ 2P-PE Min Qty: 50 | 0 |
|
$5.2400 / $5.8600 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 900 |
|
RFQ | |
|
Master Electronics | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.2000 / $6.0600 | Buy Now |
Part Details for 3042748
3042748 CAD Models
3042748 Part Data Attributes
|
3042748
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042748
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |