There are no models available for this part yet.
Overview of 3042502 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-042502PLF | Amphenol Communications Solutions | BERGSTAK 0.8MM HDR 40POS. | |
61083-042502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. |
Price & Stock for 3042502 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X3358
|
Newark | Sc 4/ 7 |Phoenix Contact 3042502 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3042502-ND
|
DigiKey | TERM BLOCK RCPT 7POS STR Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2660 | Buy Now | |
DISTI #
651-3042502
|
Mouser Electronics | DIN Rail Terminal Blocks SC 4/ 7 RoHS: Compliant | 0 |
|
$12.2000 / $13.5100 | Order Now | |
Onlinecomponents.com | COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 7 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 43.4 mm - height: 22.3 mm - color: gray RoHS: Compliant |
30 In Stock |
|
$10.1300 / $13.3900 | Buy Now | ||
DISTI #
000000000001489710
|
Sager | DIN Rail Terminal Blocks SC 4/ 7 Min Qty: 25 | 0 |
|
$12.7400 / $13.7200 | Buy Now | |
Dynamic Solutions GmbH | COMBI receptacle | 420 |
|
RFQ | |||
Master Electronics | COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 7 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 43.4 mm - height: 22.3 mm - color: gray RoHS: Compliant |
30 In Stock |
|
$10.1300 / $13.3900 | Buy Now |
CAD Models for 3042502 by Phoenix Contact
Part Data Attributes for 3042502 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|