Part Details for 3042285 by Phoenix Contact
Overview of 3042285 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3042285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4063-ND
|
DigiKey | TERM BLOCK RCPT 5POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$5.1219 / $7.3800 | Buy Now |
DISTI #
651-3042285
|
Mouser Electronics | Pluggable Terminal Blocks COMBI coupling,5-POS spring-cage connect RoHS: Compliant | 73 |
|
$5.0900 / $7.3700 | Buy Now |
DISTI #
V36:1790_10622336
|
Arrow Electronics | Conn Terminal Block F 5 POS 5.2mm Spring Clamp ST Cable Mount 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 2 |
|
$5.0020 / $7.3160 | Buy Now |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 - number of positions: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 26 mm - height: 18.8 mm - color: gray RoHS: Compliant |
10 In Stock |
|
$5.0800 / $7.1100 | Buy Now |
DISTI #
70357521
|
Verical | Conn Terminal Block F 5 POS 5.2mm Spring Clamp ST Cable Mount 24A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 2 |
|
$5.0020 / $7.3160 | Buy Now |
DISTI #
3042285
|
TTI | Pluggable Terminal Blocks COMBI coupling,5-POS spring-cage connect RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.0300 / $6.5800 | Buy Now |
DISTI #
000000000001075960
|
Sager | Pluggable Terminal Blocks COMBI coupling,5-POS spring-cage connect Min Qty: 50 | 0 |
|
$6.4400 / $6.9300 | Buy Now |
|
Dynamic Solutions GmbH | COMBI receptacle | 500 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 - number of positions: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 26 mm - height: 18.8 mm - color: gray RoHS: Compliant |
10 In Stock |
|
$5.0800 / $7.1100 | Buy Now |
Part Details for 3042285
3042285 CAD Models
3042285 Part Data Attributes
|
3042285
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042285
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |