Part Details for 3042272 by Phoenix Contact
Overview of 3042272 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3042272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4010-ND
|
DigiKey | TERM BLOCK RCPT 4POS STR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
39 In Stock |
|
$4.3519 / $5.0700 | Buy Now |
DISTI #
651-3042272
|
Mouser Electronics | Pluggable Terminal Blocks SC 2.5/4 FREE HANGING RoHS: Compliant | 70 |
|
$4.5300 / $7.2300 | Buy Now |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 - number of positions: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 20.8 mm - height: 18.8 mm - color: gray RoHS: Compliant |
133 In Stock |
|
$4.4600 / $6.2700 | Buy Now |
DISTI #
3042272
|
TTI | Pluggable Terminal Blocks SC 2.5/4 FREE HANGING RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4000 / $4.7800 | Buy Now |
DISTI #
000000000001075959
|
Sager | Pluggable Terminal Blocks SC 2.5/4 FREE HANGING Min Qty: 50 | 0 |
|
$5.4700 / $5.9000 | Buy Now |
DISTI #
3042272
|
Avnet Abacus | SC 2,5/ 4, SC254 (Alt: 3042272) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | COMBI receptacle | 2500 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 - number of positions: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 20.8 mm - height: 18.8 mm - color: gray RoHS: Compliant |
133 In Stock |
|
$4.4600 / $6.2700 | Buy Now |
|
Neutron USA | Terminal Block Receptacle, COMBI, Male Pins, 4POS, Plug conn, SC 2.5/ 4 | 50 |
|
$55.7000 | Buy Now |
Part Details for 3042272
3042272 CAD Models
3042272 Part Data Attributes
|
3042272
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042272
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |