Part Details for 3042.0 by CONTA-CLIP Inc
Overview of 3042.0 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-2ACPZ-RL | Analog Devices | 1:2 Single Ended Active RF Sp | |
LT3042HDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042MPDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah |
Price & Stock for 3042.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-3042.0-ND
|
DigiKey | FERRULES Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3937 | Buy Now |