Part Details for 3042-7511-006 by Radiall
Overview of 3042-7511-006 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3042-7511-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3042-7511-006-ND
|
DigiKey | SLB F RA BHD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7230 / $35.3700 | Buy Now |
DISTI #
3042-7511-006
|
Avnet Americas | SLB / RIGHT ANGLE PLUG RECEPTACLE FEMALE NICKEL FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3042-7511-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-3042-7511-006
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / RIGHT ANGLE PLUG RECEPTACLE FEMALE NICKEL FLOAT MOUNT/BLIND MATE RoHS: Compliant | 0 |
|
$26.8700 / $35.3500 | Order Now |
DISTI #
3042-7511-006
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 3042-7511-006
3042-7511-006 CAD Models
3042-7511-006 Part Data Attributes
|
3042-7511-006
Radiall
Buy Now
Datasheet
|
Compare Parts:
3042-7511-006
Radiall
Blindmate Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |