Part Details for 3041BG by Davies Molding LLC
Overview of 3041BG by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3041BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7162
|
Newark | Ic3 Blk M10X1.5X0.79[20] Ps Rohs Compliant: Yes |Davies Molding 3041BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$0.5630 | Buy Now |
DISTI #
3041BG-ND
|
DigiKey | KNOB 3 ARM THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
99 In Stock |
|
$1.7208 / $2.5100 | Buy Now |
DISTI #
5164-3041BG
|
Mouser Electronics | Knobs & Dials Clamping Three Arm 50x25x19 | 0 |
|
$1.9600 | Order Now |
DISTI #
71619158
|
RS | 50mm Diameter Thermoplastic Three Arm Clamping Knob M10x1.5 Projecting Stud | Davies Molding 3041BG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $2.8100 | RFQ |
|
Onlinecomponents.com | Ic3~blk~m10x1.5x0.79[20] Ps RoHS: Compliant | 0 |
|
$1.3600 / $3.2200 | Buy Now |
Part Details for 3041BG
3041BG CAD Models
3041BG Part Data Attributes
|
3041BG
Davies Molding LLC
Buy Now
|
Compare Parts:
3041BG
Davies Molding LLC
|
Samacsys Manufacturer | Davies Molding |