Part Details for 3041817 by Phoenix Contact
Overview of 3041817 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3041817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3041817
|
Mouser Electronics | DIN Rail Terminal Blocks SPV 2 5/11 RoHS: Compliant | 8 |
|
$13.6400 / $16.4900 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 11 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 57.2 mm - color: gray RoHS: Compliant |
4 In Stock |
|
$11.6000 / $15.8500 | Buy Now |
DISTI #
000000000004092090
|
Sager | DIN Rail Terminal Blocks SPV 2 5/11 Min Qty: 10 | 0 |
|
$14.8500 / $16.6300 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 800 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 11 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 57.2 mm - color: gray RoHS: Compliant |
4 In Stock |
|
$11.6000 / $15.8500 | Buy Now |
Part Details for 3041817
3041817 CAD Models
3041817 Part Data Attributes
|
3041817
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3041817
Phoenix Contact
TERM BLOCK PLUG 11POS 90DEG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |