Part Details for 3041642 by Phoenix Contact
Overview of 3041642 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3041642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3041642-ND
|
DigiKey | TERM BLK RCPT 15POS 5.2MM GRAY Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5320 | Buy Now |
DISTI #
651-3041642
|
Mouser Electronics | DIN Rail Terminal Blocks SC 2.5-RZ/15 RoHS: Compliant | 0 |
|
$17.5000 / $18.7600 | Order Now |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 1 - number of positions: 15 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 78 mm - height: 21.8 mm - color: gray - mounting type: on mounting plate RoHS: Compliant | 0 |
|
$13.5300 / $16.5100 | Buy Now |
DISTI #
000000000001075944
|
Sager | DIN Rail Terminal Blocks SC 2.5-RZ/15 Min Qty: 10 | 0 |
|
$16.8400 / $18.8500 | Buy Now |
|
Dynamic Solutions GmbH | COMBI receptacle | 1200 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 1 - number of positions: 15 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 78 mm - height: 21.8 mm - color: gray - mounting type: on mounting plate RoHS: Compliant | 0 |
|
$13.5300 / $16.5100 | Buy Now |
Part Details for 3041642
3041642 CAD Models
3041642 Part Data Attributes:
|
3041642
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3041642
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |