Part Details for 3041053 by Phoenix Contact
Overview of 3041053 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3041053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3930-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$1.3650 / $1.8800 | Buy Now |
DISTI #
651-3041053
|
Mouser Electronics | DIN Rail Terminal Blocks SPV 2.5/1-M RoHS: Compliant | 129 |
|
$1.4300 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
15 In Stock 97 Factory Stock |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
000000000002432713
|
Sager | DIN Rail Terminal Blocks SPV 2.5/1-M Min Qty: 50 | 0 |
|
$1.8700 / $2.1800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
15 In Stock 97 Factory Stock |
|
$1.4600 / $2.0200 | Buy Now |
Part Details for 3041053
3041053 CAD Models
3041053 Part Data Attributes
|
3041053
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3041053
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |