There are no models available for this part yet.
Overview of 3040KE by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3040KE by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7152
|
Newark | Cc3 Blk M8 X 1.25 X 1/2[12] Fi Rohs Compliant: Yes |Davies Molding 3040KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$0.4900 | Buy Now | |
DISTI #
3040KE-ND
|
DigiKey | KNOB 3 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.4494 / $2.4800 | Buy Now | |
DISTI #
5164-3040KE
|
Mouser Electronics | Knobs & Dials Clamping Three Arm 51x19x19 | 0 |
|
$2.0800 | Order Now | |
DISTI #
71619148
|
RS | 51mm Diameter Thermoset Three Arm Clamping Knob M8x1.25 Female Insert | Davies Molding 3040KE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 / $3.0900 | RFQ | |
Onlinecomponents.com | Cc3~blk~m8 X 1.25 X 1/2[12] Fi RoHS: Compliant | 0 |
|
$1.5000 / $3.5400 | Buy Now |