Part Details for 3040AN50 by Honeywell Sensing and Control
Overview of 3040AN50 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3040AN50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2190
|
Newark | Speed & Position-Trans & Indust Speed |Honeywell 3040AN50 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3040AN50-ND
|
DigiKey | SENSOR VRS SINE WAVE CONNECTOR Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Output VRS Sensor Automotive 2-Pin |
10 In Stock |
|
$265.4200 / $738.0600 | Buy Now |
|
Master Electronics | Power Output VRS Sensor Automotive 2-Pin |
10 In Stock |
|
$265.4200 / $738.0600 | Buy Now |
Part Details for 3040AN50
3040AN50 CAD Models
3040AN50 Part Data Attributes
|
3040AN50
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3040AN50
Honeywell Sensing and Control
Eddy Current Sensor, 0.127mm Min, 0.127mm Max, 70V, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | SPEED SENSOR |