Part Details for 3040AN30 by Honeywell Sensing and Control
Overview of 3040AN30 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3040AN30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2189
|
Newark | Speed & Position-Trans & Indust Speed |Honeywell 3040AN30 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.6700 / $437.9600 | Buy Now |
DISTI #
480-3267-ND
|
DigiKey | SENSOR VRS SINE WAVE CONNECTOR Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.7855 | Buy Now |
DISTI #
785-3040AN30
|
Mouser Electronics | Speed Sensors VRS M5K 5/8-18X3.0 MS CONN RoHS: Not Compliant | 45 |
|
$323.4700 / $339.0500 | Buy Now |
DISTI #
70118459
|
RS | Sensor Power Output 2-Pin Connector 3in Thread Length | Honeywell 3040AN30 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$322.8000 | RFQ |
|
Onlinecomponents.com | Power Output VRS Sensor Automotive 2-Pin |
17 In Stock |
|
$316.2000 / $334.0400 | Buy Now |
|
Master Electronics | Power Output VRS Sensor Automotive 2-Pin |
17 In Stock |
|
$316.2000 / $334.0400 | Buy Now |
Part Details for 3040AN30
3040AN30 CAD Models
3040AN30 Part Data Attributes
|
3040AN30
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3040AN30
Honeywell Sensing and Control
Eddy Current Sensor, 0.127mm Min, 0.127mm Max, 70V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 104.12 mm | |
Body Length or Diameter | 19.05 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 0.127 mm | |
Measurement Range-Min (mm) | 0.127 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Output Range | 70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,EDDY CURRENT | |
Termination Type | CONNECTOR |