Part Details for 3040708 by Phoenix Contact
Overview of 3040708 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4081-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$1.6100 | Buy Now |
DISTI #
651-3040708
|
Mouser Electronics | DIN Rail Terminal Blocks SP 2.5/ 1 GNYE RoHS: Compliant | 58 |
|
$1.5900 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.5500 / $2.0200 | Buy Now |
DISTI #
000000000001075914
|
Sager | DIN Rail Terminal Blocks SP 2.5/ 1 GNYE Min Qty: 50 | 0 |
|
$1.9700 / $2.3000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 490 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.5500 / $2.0200 | Buy Now |
Part Details for 3040708
3040708 CAD Models
3040708 Part Data Attributes
|
3040708
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040708
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |