There are no models available for this part yet.
Overview of 3040669 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3040669 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3040669-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$2.4337 / $3.5000 | Buy Now | |
DISTI #
651-3040669
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 QUATTRO/ 2P B RoHS: Compliant | 3 |
|
$2.4300 / $3.5000 | Buy Now | |
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage/plug-in connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.4800 / $3.2000 | Buy Now | ||
DISTI #
000000000001075910
|
Sager | DIN Rail Terminal Blocks ST 2.5 QUATTRO/ 2P B Min Qty: 50 | 0 |
|
$3.1100 / $3.4900 | Buy Now | |
Dynamic Solutions GmbH | Feed-through terminal block | 960 |
|
RFQ | |||
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage/plug-in connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.4800 / $3.2000 | Buy Now |
CAD Models for 3040669 by Phoenix Contact
Part Data Attributes for 3040669 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Related Parts for 3040669
-
3040038Terminals and Terminal Blocks
-
2321Fixed Capacitors
-
300CMQ035Rectifier Diodes
-
748367-1D Type Connectors
-
3.0SMCJ11ATransient Suppressors
-
2SK2498Power Field-Effect Transistors
-
MC34163DWSwitching Regulator or Controllers
-
300SP1J4BLKM2REToggle Switches
-
2SA1416T-TD-ESmall Signal Bipolar Transistors