Part Details for 3040631 by Phoenix Contact
Overview of 3040631 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3040631-ND
|
DigiKey | CONN TERM BLK LATCH ORANGE 2POS Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0350 | Buy Now |
DISTI #
651-3040631
|
Mouser Electronics | Terminal Block Tools & Accessories PRT/2 RoHS: Compliant | 40 |
|
$0.8860 / $1.1400 | Buy Now |
DISTI #
71870407
|
RS | PRT/2 | Phoenix Contact 3040631 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.0500 | RFQ |
|
Onlinecomponents.com | Latching - can only be released using a screwdriver - length: 23.2 mm - width: 9 mm - number of positions: 2 - color: orange RoHS: Compliant | 0 |
|
$0.8060 / $1.1760 | Buy Now |
DISTI #
000000000005578053
|
Sager | Terminal Block Tools & Accessories PRT/2 Min Qty: 50 | 0 |
|
$0.9940 / $1.1600 | Buy Now |
|
Dynamic Solutions GmbH | Latching | 740 |
|
RFQ | |
|
Master Electronics | Latching - can only be released using a screwdriver - length: 23.2 mm - width: 9 mm - number of positions: 2 - color: orange RoHS: Compliant | 0 |
|
$0.8060 / $1.1760 | Buy Now |