Part Details for 3040368 by Phoenix Contact
Overview of 3040368 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4052-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$15.7162 / $20.5700 | Buy Now |
DISTI #
651-3040368
|
Mouser Electronics | DIN Rail Terminal Blocks SP 2.5/12 RoHS: Compliant | 0 |
|
$15.7100 / $20.5600 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 12 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 62.4 mm - color: gray RoHS: Compliant | 0 |
|
$16.2700 / $20.6600 | Buy Now |
DISTI #
3040368
|
TTI | DIN Rail Terminal Blocks SP 2.5/12 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.4400 / $18.4300 | Buy Now |
DISTI #
000000000001075880
|
Sager | DIN Rail Terminal Blocks SP 2.5/12 Min Qty: 1 | 0 |
|
$19.7600 / $23.0600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1600 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 12 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 62.4 mm - color: gray RoHS: Compliant | 0 |
|
$16.2700 / $20.6600 | Buy Now |
Part Details for 3040368
3040368 CAD Models
3040368 Part Data Attributes:
|
3040368
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040368
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |