Part Details for 30403439 by Essentra Components
Overview of 30403439 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30403439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2583-ND
|
DigiKey | CAMS FOR QUARTER TURN LOCKS CAM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$0.6944 / $1.3600 | Buy Now |
DISTI #
144-30403439
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cam with Stopper 1mm Height X 45mm Length | 0 |
|
$0.6940 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4180 / $0.4870 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5530 / $1.3000 | Buy Now |