Part Details for 3040342 by Phoenix Contact
Overview of 3040342 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3229
|
Newark | Sp 2 5/10 |Phoenix Contact 3040342 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3983-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$12.7300 | Buy Now |
DISTI #
651-3040342
|
Mouser Electronics | Pluggable Terminal Blocks COMBI plugs,10-POS spring-cage connect RoHS: Compliant | 66 |
|
$13.1800 / $17.6700 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 10 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 52 mm - color: gray RoHS: Compliant |
50 In Stock |
|
$13.2000 / $19.0200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
3040342
|
TTI | Pluggable Terminal Blocks COMBI plugs,10-POS spring-cage connect RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4900 / $14.9400 | Buy Now |
DISTI #
000000000001075878
|
Sager | Pluggable Terminal Blocks COMBI plugs,10-POS spring-cage connect Min Qty: 25 | 0 |
|
$15.6300 / $16.8300 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 10 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 52 mm - color: gray RoHS: Compliant |
50 In Stock |
|
$13.2000 / $19.0200 | Buy Now |
Part Details for 3040342
3040342 CAD Models
3040342 Part Data Attributes:
|
3040342
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040342
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |