Part Details for 3040054 by Phoenix Contact
Overview of 3040054 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 3040054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3752-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
94 In Stock |
|
$3.4580 / $3.6400 | Buy Now |
DISTI #
651-3040054
|
Mouser Electronics | DIN Rail Terminal Blocks 5.2MM SPRG CAGE 28-12 AWG GRAY RoHS: Compliant | 498 |
|
$3.4500 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
200 In Stock |
|
$3.2800 / $3.5200 | Buy Now |
DISTI #
83684374
|
Verical | Conn Double-Level Terminal Block 4 POS T DIN Rail 22A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2006 | Americas - 200 |
|
$4.3940 / $4.5760 | Buy Now |
DISTI #
3040054
|
TTI | DIN Rail Terminal Blocks 5.2MM SPRG CAGE 28-12 AWG GRAY RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.3600 / $3.7800 | Buy Now |
DISTI #
000000000001075849
|
Sager | DIN Rail Terminal Blocks 5.2MM SPRG CAGE 28-12 AWG GRAY Min Qty: 50 | 0 |
|
$4.3500 / $4.8700 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
200 In Stock |
|
$3.2800 / $3.5200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks 5.2MM SPRG CAGE 28-12 AWG GRAY | 50 |
|
$31.8000 | Buy Now |
Part Details for 3040054
3040054 CAD Models
3040054 Part Data Attributes
|
3040054
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040054
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |