Part Details for 3040041 by Phoenix Contact
Overview of 3040041 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3040041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3040041-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM GRN YLW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$7.7756 / $11.2000 | Buy Now |
DISTI #
651-3040041
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 QUATTRO/ 2P-P RoHS: Compliant | 0 |
|
$7.7700 / $11.0900 | Order Now |
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.0500 / $10.9500 | Buy Now |
DISTI #
000000000001075848
|
Sager | DIN Rail Terminal Blocks ST 2.5 QUATTRO/ 2P-P Min Qty: 50 | 0 |
|
$9.7800 / $10.5300 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 800 |
|
RFQ | |
|
Master Electronics | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.0500 / $10.9500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST 2.5 QUATTRO/ 2P-P | 50 |
|
$62.6200 | Buy Now |
Part Details for 3040041
3040041 CAD Models
3040041 Part Data Attributes:
|
3040041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040041
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |