Part Details for 3040-40-00 by CnC Tech LLC
Overview of 3040-40-00 by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for 3040-40-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1663-ND
|
DigiKey | CONN DIP PLG IDC 40POS VERT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
576 In Stock |
|
$0.4686 / $0.9400 | Buy Now |
DISTI #
V99:2348_18482318
|
Arrow Electronics | Conn IDC Connector HDR 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2422 | Americas - 696 |
|
$0.3759 / $0.7000 | Buy Now |
|
Onlinecomponents.com | PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 40Pos - PBT RoHS: Compliant |
720 In Stock |
|
$0.4191 / $0.6302 | Buy Now |
DISTI #
57211065
|
Verical | Conn IDC Connector HDR 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2127 | Americas - 700 |
|
$0.5855 / $0.8193 | Buy Now |
DISTI #
81054595
|
Verical | Conn IDC Connector HDR 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2422 | Americas - 696 |
|
$0.7000 | Buy Now |
DISTI #
C1S149600177029
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 696 |
|
$0.4400 / $0.6200 | Buy Now |
|
Master Electronics | PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 40Pos - PBT RoHS: Compliant |
720 In Stock |
|
$0.4191 / $0.6302 | Buy Now |