Part Details for 304-K-MO-125-DUAL-SLE by Omega Engineering
Overview of 304-K-MO-125-DUAL-SLE by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DUALSTLC00-004 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m | |
FO-LSDUALSCSM-003 | Amphenol Cables on Demand | Amphenol FO-LSDUALSCSM-003 SC-SC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFN-LS Low Smoke) - 2 x SC Male to 2 x SC Male 3m |
Price & Stock for 304-K-MO-125-DUAL-SLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH0236
|
Newark | Dual Thermocouple Ss Omegaclad Rohs Compliant: Yes |Omega 304-K-MO-125-DUAL-SLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |