Part Details for 304-8522-000 by ITT Interconnect Solutions
Overview of 304-8522-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85222AMLF | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential HSTL Translator | |
85222AMLFT | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential HSTL Translator | |
85222AM-01LFT | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential HSTL Translator |
Price & Stock for 304-8522-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9309
|
Newark | Connectors, D-Sub Connectors |Itt Cannon 304-8522-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$1.4800 / $1.6600 | Buy Now |
DISTI #
2266-304-8522-000-ND
|
DigiKey | Connectors, D-Sub Connectors Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$1.2200 | Buy Now |
DISTI #
304-8522-000
|
Avnet Americas | - Bulk (Alt: 304-8522-000) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7018 / $1.1837 | Buy Now |
DISTI #
ITT304-8522-000
|
Heilind Electronics | 304-8522-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3048522000 / 304-8522-000 / Circular RoHS: Compliant |
189 Partner Stock |
|
$0.6800 / $1.7500 | Buy Now |
DISTI #
61916482
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 189 |
|
$1.0800 | Buy Now |
DISTI #
3048522000-ITT
|
TME | D-Sub | 189 |
|
Buy Now | |
DISTI #
ITT304-8522-000
|
Interstate Connecting Components | 304-8522-000 | 0 |
|
Buy Now | |
|
Master Electronics | 3048522000 / 304-8522-000 / Circular RoHS: Compliant |
189 Partner Stock |
|
$0.6800 / $1.7500 | Buy Now |