Part Details for 304-1863 by Dialight
Overview of 304-1863 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1863LCGN#TRPBF | Analog Devices | uP, 3V, 12-bit, 8-Ch 175ksps A | |
LTC1863LIGN#PBF | Analog Devices | uP, 3V, 12-bit, 8-Ch 175ksps A | |
DC1863A | Analog Devices | LTC3621IMS8E Demo Board - 17V, |
Price & Stock for 304-1863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-304-1863
|
Mouser Electronics | Switch Bezels / Switch Caps IPS CAP RoHS: Not Compliant | 0 |
|
$21.2200 / $24.2700 | Order Now |
DISTI #
71264319
|
RS | IPS CAP | Dialight 304-1863 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5800 | RFQ |
DISTI #
000000000000305316
|
Sager | Switch Bezels / Switch Caps IPS CAP | 0 |
|
Buy Now |