Part Details for 304-13-120-41-770000 by Mill-Max Mfg Corp
Overview of 304-13-120-41-770000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304-13-120-41-770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4893
|
Newark | Sip Socket, 20Pos, 2.54Mm, Th, No. Of Contacts:20Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:304 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 304-13-120-41-770000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $22.6500 | Buy Now |
DISTI #
30413-12041770000-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.2308 | Buy Now |
DISTI #
575-30413120417700
|
Mouser Electronics | IC & Component Sockets 20P SGL IN LINE SKT SOLDERLESS PRESS FIT RoHS: Compliant | 0 |
|
$7.6500 / $9.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.9600 | Buy Now |
DISTI #
000000000000403800
|
Sager | IC & Component Sockets 20P SGL IN LINE SKT SOLDERLESS PRESS FIT Min Qty: 50 | 0 |
|
$3.3000 / $17.8300 | Buy Now |
Part Details for 304-13-120-41-770000
304-13-120-41-770000 CAD Models
304-13-120-41-770000 Part Data Attributes
|
304-13-120-41-770000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
304-13-120-41-770000
Mill-Max Mfg Corp
IC Socket, SIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |