There are no models available for this part yet.
Overview of 304-11-127-41-780000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+4HP PF, Vertical, Header. | |
10144277-80000LF | Amphenol Communications Solutions | USB3.1 PLUG WITH PCBA | |
10106127-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Right Angle, Receptacle. |
Price & Stock for 304-11-127-41-780000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
304-11-127-41-780000-ND
|
DigiKey | CONN RCPT 27POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7802 | Buy Now | |
DISTI #
575-3041112741780000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$6.7200 / $8.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$12.5500 | Buy Now | ||
DISTI #
000000000005667237
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$4.6100 / $20.3300 | Buy Now |
CAD Models for 304-11-127-41-780000 by Mill-Max Mfg Corp
Part Data Attributes for 304-11-127-41-780000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|