Part Details for 304-0217-001 by ITT Interconnect Solutions
Overview of 304-0217-001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
10131930-217ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 17 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 304-0217-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1067
|
Newark | Fer Ca3108Ke-28 |Itt Cannon 304-0217-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0900 / $56.7400 | Buy Now |
DISTI #
2266-304-0217-001-ND
|
DigiKey | FER CA3108KE-28 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$39.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$36.8200 / $48.7400 | Buy Now |
DISTI #
65693243
|
Verical | 304-0217-001 Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$34.6100 | Buy Now |
DISTI #
3040217001-ITT
|
TME | 304-0217-001 Min Qty: 1 | 14 |
|
$42.6610 / $42.6627 | Buy Now |
DISTI #
C1S138502365342
|
Chip1Stop | Connector D-Subminiature | 14 |
|
$41.2000 / $41.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 Partner Stock |
|
$36.8200 / $48.7400 | Buy Now |