Part Details for 304-0000 by Deltron / DEM Manufacturing
Overview of 304-0000 by Deltron / DEM Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6830
|
Newark | Alligator Clip, 30Mm, 25A, Connector Type:Alligator Clip, Current Rating:25A, Jaw Opening Max:30Mm, Insulator Colour:-, Product Range:-, Body Material:Nickel, Contact Material:Steel, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Deltron Components 304-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1991 |
|
$2.0700 / $3.6000 | Buy Now |
DISTI #
131-4000
|
Mouser Electronics | Test Clips CROCODILE CLIP RoHS: Compliant | 14021 |
|
$2.3600 / $2.9900 | Buy Now |
DISTI #
304-0000
|
TME | Crocodile clip, 25A, 50VDC, max.30mm, Connection: screw terminal Min Qty: 1 | 99 |
|
$1.9900 / $3.2300 | Buy Now |
DISTI #
1425863
|
element14 Asia-Pacific | ALLIGATOR CLIP, 30MM, 25A RoHS: Compliant Min Qty: 1 Container: Each | 1591 |
|
$2.0746 / $2.6947 | Buy Now |
DISTI #
1425863
|
Farnell | ALLIGATOR CLIP, 30MM, 25A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 2 Days Container: Each | 1991 |
|
$2.1519 / $3.7533 | Buy Now |