Part Details for 303JG1J by Littelfuse Inc
Overview of 303JG1J by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 303JG1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0105
|
Newark | Thermistor, Us Sensor P// Bulk |Littelfuse 303JG1J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.3930 | Buy Now |
DISTI #
615-1018-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3892K DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
524 In Stock |
|
$0.3258 / $0.8900 | Buy Now |
DISTI #
803-303JG1J
|
Mouser Electronics | NTC Thermistors 30K OHM 5% DO-35 GLASS RoHS: Compliant | 0 |
|
$0.3250 / $0.8900 | Order Now |
|
Future Electronics | 30 kOhm ±5% 3892 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.3100 / $0.3350 | Buy Now |
|
Future Electronics | 30 kOhm ±5% 3892 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
303JG1J
|
TTI | NTC Thermistors 30K OHM 5% DO-35 GLASS Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3150 / $0.4160 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 30K 5% 3892K DO35 THT | 0 |
|
$0.6173 / $0.7099 | RFQ |
Part Details for 303JG1J
303JG1J CAD Models
303JG1J Part Data Attributes
|
303JG1J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
303JG1J
Littelfuse Inc
NTC Thermistor, 30000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |