Part Details for 303HT by SEMITEC Corporation
Overview of 303HT by SEMITEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-303HT
|
Mouser Electronics | NTC Thermistors 30kohm 2% RoHS: Compliant | 0 |
|
$0.2670 / $0.3040 | Order Now |
|
Bristol Electronics | 1309 |
|
RFQ | ||
|
Quest Components | 1047 |
|
$0.4272 / $1.0680 | Buy Now |
Part Details for 303HT
303HT CAD Models
303HT Part Data Attributes
|
303HT
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
303HT
SEMITEC Corporation
Fixed Resistor, 0.005W, 30000ohm, 2% +/-Tol, 1006,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
Construction | Epoxy Resin | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 1.1 mm | |
Package Length | 2.65 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.005 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HT SERIES | |
Size Code | 1006 | |
Tolerance | 2% |