Part Details for 303D-L355F03 by Attend Technology Inc
Overview of 303D-L355F03 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58303DRTZ-T13 | Renesas Electronics Corporation | 800mA Triple Output Laser Diode Driver | |
ISL58303DRTZ-T7A | Renesas Electronics Corporation | 800mA Triple Output Laser Diode Driver | |
ISL58303DRTZ | Renesas Electronics Corporation | 800mA Triple Output Laser Diode Driver |
Price & Stock for 303D-L355F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-303D-L355F03-ND
|
DigiKey | POGO PIN MAGNET TYPE, MACHINE PI Min Qty: 1 Lead time: 12 Weeks Container: Tray |
111 In Stock |
|
$3.5250 / $8.0100 | Buy Now |
|
NAC | Pogo Pin Magnet Type, Machine Pin 3P, 35.5x5.3x8.5h, 5u in., 500g, 3A, black RoHS: Compliant Min Qty: 2960 Package Multiple: 62 Container: Tray | 0 |
|
$1.6200 / $1.9400 | Buy Now |