Part Details for 303D-D100F02 by Attend Technology Inc
Overview of 303D-D100F02 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58303DRTZ-T7A | Renesas Electronics Corporation | 800mA Triple Output Laser Diode Driver | |
ISL58303DRTZ-T13 | Renesas Electronics Corporation | 800mA Triple Output Laser Diode Driver | |
ISL58303DRTZ | Renesas Electronics Corporation | 800mA Triple Output Laser Diode Driver |
Price & Stock for 303D-D100F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-303D-D100F02-ND
|
DigiKey | POGO PIN MAGNET TYPE, MACHINE PI Min Qty: 1 Lead time: 12 Weeks Container: Tray |
285 In Stock |
|
$4.1500 / $9.2700 | Buy Now |
|
NAC | Pogo Pin Magnet Type, Machine Pin 2P, 10.0D, DIP, 10u in., 500g, 5A, black RoHS: Compliant Min Qty: 272 Package Multiple: 272 Container: Tray | 0 |
|
$1.4000 / $1.6800 | Buy Now |