-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3018A | Analog Devices | Demo 5V 12.5A 5MHz Sync Buck S | |
LT1303CS8#PBF | Analog Devices | uP Hi Eff DC/DC Convs w/ L-Bat | |
LTC4303CDD#PBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-303C-C3018-25-05-ND
|
DigiKey | POGO PIN WATER PROOF CONTACT TYP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
147 In Stock |
|
$4.9642 / $10.4800 | Buy Now |
DISTI #
50330856
|
Verical | Pogo Pin Water Proof Contact Type 5P Min Qty: 22 Package Multiple: 1 | Americas - 399 |
|
$3.1438 / $3.6455 | Buy Now |
DISTI #
303C-C3018-25-05
|
TME | Connector: pogo pin Min Qty: 5000 | 0 |
|
$2.8500 | RFQ |
|
NAC | Pogo Pin Water proof Contact Type, 5Pin Pitch 2.5mm T/L 3.0mm W/H DIP w/o Cap RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Bag | 10 |
|
$2.5600 / $3.0700 | Buy Now |
|
New Advantage Corporation | Pogo Pin Water Proof Contact Type 5P P2,5mm L=3,0mm DIP w/o Cap RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 319 |
|
$3.4800 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy