Part Details for 303B by Switchcraft Conxall
Overview of 303B by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7744
|
Newark | Male Xlr To Female Xlr With -20B Attenuation Circuit, Ground Lift Function And 180 Degree Phase Inverse. All Metal Black Powder Coated Design. |Switchcraft/conxall 303B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2800 / $67.1400 | Buy Now |
DISTI #
SC3540-ND
|
DigiKey | CONN ADAPTER 3P-3P F-M INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$44.9011 / $55.7200 | Buy Now |
DISTI #
502-303B
|
Mouser Electronics | XLR Connectors AudioFix, Black Finish RoHS: Compliant | 2 |
|
$44.9000 / $54.2100 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Standard - 3 Position Male XLR to 3 Position Female XLR - Free Hanging (In-Line). RoHS: Compliant | 0 |
|
$45.3200 / $59.9900 | Buy Now |
DISTI #
000000000006042690
|
Sager | XLR Connectors AudioFix, Black Finish Min Qty: 1 | 0 |
|
$49.6100 / $56.8000 | Buy Now |