Datasheets
303JG1K by:

NTC Thermistor, 30000ohm, Through Hole Mount, AXIAL LEADED

Part Details for 303JG1K by US Sensor

Overview of 303JG1K by US Sensor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Part Details for 303JG1K

303JG1K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

303JG1K Part Data Attributes

303JG1K US Sensor
Buy Now Datasheet
Compare Parts:
303JG1K US Sensor NTC Thermistor, 30000ohm, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Transferred
Ihs Manufacturer US SENSOR CORP
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature GLASS ENCAPSULATED, HERMETICALLY SEALED
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.002 W
Resistance 30000 Ω
Resistor Type NTC THERMISTOR
Surface Mount NO
Terminal Finish TIN
Terminal Placement AXIAL
Terminal Shape WIRE
Thermal Sensitivity Index 3890 K
Thermistor Application TEMPERATURE SENSING
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 303JG1K by US Sensor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 303JG1K by US Sensor

Select Manufacturer
Which Manufacturer of 303JG1K would you like to use for your alert(s)?
  • Please alert me when 303JG1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 303JG1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 303JG1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 303JG1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 303JG1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 303JG1K by US Sensor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: