Part Details for 30393-9 by Cornell Dubilier Electronics Inc
Overview of 30393-9 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTL7030-393MEB | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-393MEC | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-393 | Coilcraft Inc | Power inductor, shielded, composite core, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 30393-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6850
|
Newark | Cap Mounting Bracket, 2.91" Base, Accessory Type:Wraparound Mounting Bracket, Clip Diameter:-, Product Range:-, Applications:Oval Capacitors, For Use With:2.91" Base (Cdes C Case) Oval Capacitors Rohs Compliant: Yes |Cornell Dubilier 30393-9 RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1 Container: Bulk | 1281 |
|
$2.9000 / $3.6300 | Buy Now |
DISTI #
338-3878-ND
|
DigiKey | CAP WRAP AROUND BRACKET OVAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3118 / $5.8500 | Buy Now |
DISTI #
5987-KT9
|
Mouser Electronics | Capacitor Hardware BRACKET 3.812X3.312 RoHS: Compliant | 108 |
|
$2.3300 / $4.8400 | Buy Now |
|
Onlinecomponents.com | Cap Accessories Wrap Around Bracket RoHS: Compliant |
150 In Stock 735 Factory Stock |
|
$2.3000 / $3.6900 | Buy Now |
DISTI #
26623663
|
Verical | Cap Accessories Wrap Around Bracket RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 730 |
|
$2.5714 | Buy Now |
DISTI #
85022733
|
Verical | Cap Accessories Wrap Around Bracket RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2421 | Americas - 150 |
|
$3.1460 / $4.7970 | Buy Now |
DISTI #
30393-9
|
TTI | Capacitor Hardware BRACKET 3.812X3.312 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$2.3300 / $4.7900 | Buy Now |
|
Master Electronics | Cap Accessories Wrap Around Bracket RoHS: Compliant |
150 In Stock 735 Factory Stock |
|
$2.3000 / $3.6900 | Buy Now |
Part Details for 30393-9
30393-9 CAD Models
30393-9 Part Data Attributes
|
30393-9
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
30393-9
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |