Part Details for 3039-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3039-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3039-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3039-0-00-15-00-00-03-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
986 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
575-303900015000000
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Compliant | 0 |
|
$0.3350 / $0.7300 | Order Now |
DISTI #
70328861
|
RS | Double Tail Header Pin, 0.25", 10u gold over brass | Mill-Max 3039-0-00-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000005667184
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.0499 / $0.5288 | Buy Now |
Part Details for 3039-0-00-15-00-00-03-0
3039-0-00-15-00-00-03-0 CAD Models
3039-0-00-15-00-00-03-0 Part Data Attributes:
|
3039-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3039-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |