Part Details for 3038778 by Phoenix Contact
Overview of 3038778 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3038778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4472
|
Newark | Term Blk, Fused, 2Ways, 6.3X32, 6Mm2 Rohs Compliant: Yes |Phoenix Contact 3038778 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $18.1500 | Buy Now |
DISTI #
277-3458-ND
|
DigiKey | CONN TERM BLK DISCONN 10-28AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4700 | Buy Now |
DISTI #
651-3038778
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4-HESILA 250 (6 3 RoHS: Compliant | 60 |
|
$14.4000 / $18.0300 | Buy Now |
|
Onlinecomponents.com | Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC RoHS: Compliant | 0 |
|
$14.6200 / $18.5800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$21.5726 / $23.9696 | Buy Now | |
DISTI #
3038778
|
TTI | DIN Rail Terminal Blocks ST 4-HESILA 250 (6 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$13.7000 / $14.7600 | Buy Now |
DISTI #
000000000001075839
|
Sager | DIN Rail Terminal Blocks ST 4-HESILA 250 (6 3 Min Qty: 50 | 50 |
|
$17.7700 / $18.4100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC RoHS: Compliant | 0 |
|
$14.6200 / $18.5800 | Buy Now |