Part Details for 3038752 by Phoenix Contact
Overview of 3038752 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3038752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3180
|
Newark | St 2 5-Quattro-Be |Phoenix Contact 3038752 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3038752-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$3.0960 | Buy Now |
DISTI #
651-3038752
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-QUATTRO-BE RoHS: Compliant | 14 |
|
$2.6500 / $3.4000 | Buy Now |
|
Onlinecomponents.com | Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.4100 / $3.1100 | Buy Now |
DISTI #
000000000001170622
|
Sager | DIN Rail Terminal Blocks ST 2.5-QUATTRO-BE Min Qty: 50 | 0 |
|
$2.9700 / $3.3300 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 950 |
|
RFQ | |
|
Master Electronics | Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.4100 / $3.1100 | Buy Now |
Part Details for 3038752
3038752 CAD Models
3038752 Part Data Attributes:
|
3038752
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038752
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |