Part Details for 3038545 by Phoenix Contact
Overview of 3038545 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3038545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9566-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
153 In Stock |
|
$8.9756 / $12.9900 | Buy Now |
DISTI #
651-3038545
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-TWIN-PV RoHS: Compliant | 89 |
|
$8.4400 / $11.0300 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
95 In Stock |
|
$8.2100 / $10.9600 | Buy Now |
DISTI #
3038545
|
TTI | DIN Rail Terminal Blocks STTB 2.5-TWIN-PV RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.0000 / $8.9800 | Buy Now |
DISTI #
000000000001075830
|
Sager | DIN Rail Terminal Blocks STTB 2.5-TWIN-PV Min Qty: 50 | 0 |
|
$10.2100 / $10.9900 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
95 In Stock |
|
$8.2100 / $10.9600 | Buy Now |
Part Details for 3038545
3038545 CAD Models
3038545 Part Data Attributes:
|
3038545
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038545
Phoenix Contact
Modular Terminal Block, 22A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 22 A | |
Rated Voltage | 500 V | |
Safety Approval | BV; CB; CSA; CUL; GL; GOST; LR | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3038545
This table gives cross-reference parts and alternative options found for 3038545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3038545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTB2,5-TWIN-PV | Modular Terminal Block, 22A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3038545 vs STTB2,5-TWIN-PV |