Part Details for 3038516 by Phoenix Contact
Overview of 3038516 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3038516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3164
|
Newark | Sttb 2 5-Twin |Phoenix Contact 3038516 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3693-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1070 In Stock |
|
$5.4175 / $7.8000 | Buy Now |
DISTI #
651-3038516
|
Mouser Electronics | DIN Rail Terminal Blocks DBLE LVL TERMNL BLO STTB 2.5-TWIN RoHS: Compliant | 245 |
|
$5.4100 / $7.8000 | Buy Now |
|
Onlinecomponents.com | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
309 In Stock |
|
$5.4300 / $7.7000 | Buy Now |
DISTI #
3038516
|
TTI | DIN Rail Terminal Blocks DBLE LVL TERMNL BLO STTB 2.5-TWIN Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.2500 / $6.0200 | Buy Now |
DISTI #
STTB2.5-TWIN
|
TME | Splice terminal: rail, ways: 2, terminals: 4, grey, spring clamp Min Qty: 1 | 0 |
|
$3.5900 / $4.6200 | RFQ |
DISTI #
000000000001075827
|
Sager | DIN Rail Terminal Blocks DBLE LVL TERMNL BLO STTB 2.5-TWIN Min Qty: 1 | 0 |
|
$6.8100 / $7.9400 | Buy Now |
|
Dynamic Solutions GmbH | Double-level spring-cage terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
309 In Stock |
|
$5.4300 / $7.7000 | Buy Now |
|
Neutron USA | Terminal Block Feed-through Spring Cage, 2rows, 6 Conn, 28-12AWG, STTB 2.5-TWIN | 50 |
|
$56.1700 | Buy Now |
Part Details for 3038516
3038516 CAD Models
3038516 Part Data Attributes:
|
3038516
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038516
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: LR; NK; UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 22 A | |
Rated Voltage | 500 V | |
Safety Approval | BV; CB; CSA; CUL; DNVGL; KR | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |