Part Details for 3038477 by Phoenix Contact
Overview of 3038477 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 3038477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3881-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$11.6500 | Buy Now |
DISTI #
651-3038477
|
Mouser Electronics | DIN Rail Terminal Blocks STTBS 2.5-PV RoHS: Compliant | 50 |
|
$9.3500 / $11.4200 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$8.9700 / $11.5100 | Buy Now |
DISTI #
3038477
|
TTI | DIN Rail Terminal Blocks STTBS 2.5-PV RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.5000 / $9.4600 | Buy Now |
DISTI #
000000000001075823
|
Sager | DIN Rail Terminal Blocks STTBS 2.5-PV Min Qty: 50 | 0 |
|
$10.1800 / $10.9600 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 450 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$8.9700 / $11.5100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks STTBS 2.5-PV | 50 |
|
$62.5200 | Buy Now |
Part Details for 3038477
3038477 CAD Models
3038477 Part Data Attributes:
|
3038477
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038477
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |