Part Details for 3038448 by Phoenix Contact
Overview of 3038448 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3038448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3677-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$3.1556 / $4.5400 | Buy Now |
DISTI #
651-3038448
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 TWIN TG RoHS: Compliant | 158 |
|
$3.1500 / $4.5400 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 72 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
133 In Stock |
|
$3.1000 / $3.7600 | Buy Now |
DISTI #
3038448
|
TTI | DIN Rail Terminal Blocks ST 2.5 TWIN TG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1000 / $3.6400 | Buy Now |
DISTI #
000000000001075820
|
Sager | DIN Rail Terminal Blocks ST 2.5 TWIN TG Min Qty: 50 | 0 |
|
$3.9700 / $4.4400 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 410 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 72 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
133 In Stock |
|
$3.1000 / $3.7600 | Buy Now |
Part Details for 3038448
3038448 CAD Models
3038448 Part Data Attributes:
|
3038448
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038448
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |