Part Details for 3038257 by Phoenix Contact
Overview of 3038257 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3038257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Installation terminal block - Spring-cage connection - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.1900 / $7.5400 | Buy Now |
DISTI #
000000000001075815
|
Sager | DIN Rail Terminal Blocks STI 16 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Installation terminal block | 670 |
|
RFQ | |
|
Master Electronics | Installation terminal block - Spring-cage connection - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.1900 / $7.5400 | Buy Now |
Part Details for 3038257
3038257 CAD Models
3038257 Part Data Attributes:
|
3038257
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038257
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |