-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9563-ND
|
DigiKey | CONN TERM BLK GROUND 8-24 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$7.6200 | Buy Now |
DISTI #
651-3038176
|
Mouser Electronics | DIN Rail Terminal Blocks STS 6-TWIN-PE RoHS: Compliant | 15 |
|
$7.6200 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.8900 / $10.7300 | Buy Now |
DISTI #
3038176
|
TTI | DIN Rail Terminal Blocks STS 6-TWIN-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.7000 / $8.4500 | Buy Now |
DISTI #
000000000001094638
|
Sager | DIN Rail Terminal Blocks STS 6-TWIN-PE | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.8900 / $10.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3038176
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038176
Phoenix Contact
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | ABS; CB; CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 3038176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3038176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B102CH | TE Connectivity | Check for Price | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3038176 vs B102CH |
B102CN | TE Connectivity | Check for Price | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3038176 vs B102CN |
5B102N | TE Connectivity | Check for Price | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3038176 vs 5B102N |
B102H | TE Connectivity | Check for Price | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3038176 vs B102H |
2B102N | TE Connectivity | Check for Price | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3038176 vs 2B102N |