Part Details for 3038150 by Phoenix Contact
Overview of 3038150 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3038150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3892-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-24 AWG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$4.9500 | Buy Now |
DISTI #
651-3038150
|
Mouser Electronics | DIN Rail Terminal Blocks STS 6-TWIN RoHS: Compliant | 0 |
|
$4.2600 / $5.8900 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
37 On Order |
|
$4.6200 / $8.9400 | Buy Now |
DISTI #
3038150
|
TTI | DIN Rail Terminal Blocks STS 6-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.9600 / $4.7500 | Buy Now |
DISTI #
000000000001094636
|
Sager | DIN Rail Terminal Blocks STS 6-TWIN Min Qty: 50 | 0 |
|
$4.7500 / $5.3200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 450 |
|
RFQ | |
DISTI #
2924267
|
Farnell | FEED-THROUGH TERMINAL BLOCK, STS 6-TWIN RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.5947 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
37 On Order |
|
$4.6200 / $8.9400 | Buy Now |
Part Details for 3038150
3038150 CAD Models
3038150 Part Data Attributes:
|
3038150
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038150
Phoenix Contact
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; CSA; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |